• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink BT0049 In-ear headset Bluetooth® (1075101) Stereo Black Sports

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

In-ear headset

Design (headphones)

In-ear

Use

Sports

Audio channels

Stereo

Transfer type

Bluetooth® (1075101)

USB

Impedance

32 Ω

10 m

Power supply

Li-Po rechargeable battery (built-in)

Factory colour

Black

Weight

40 g

Connectable devices

1

Technology

LiPo

Bluetooth

4.2

A2DP

Width

11 mm

Height

105 mm

Length

175 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2482212 LogiLink BT0049 In-ear headset Bluetooth® (1075101) Stereo Black Sports

Description

With the BT0049 you get an ideal companion for fitness and sport! The flexible and light neck band ensures that the headset is always comfortable and suitable and you hardly notice it. So you can practice your training undisturbed, while listening to music and accepting calls. Simple, suitable and comfortable for fitness training and sport!

This text is machine translated.

Scope of delivery

  • 1x wireless neckband headset
  • 1x Micro-USB charging cable
  • 1x user manual