• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink BT0061 Bluetooth® audio transmitter Bluetooth: 5.1 7 m

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink Bluetooth 5.1 audio transmitter

  • BT 5.1
  • Range: Up to 7 m
  • Perfect for expanding the entertainment system in the aircraft with BT 5.1
  • Wireless in-flight entertainment
  • Has an additional AUX-output, with which you can share music easily with your partner via a cabled headset
  • 1x 3.5 mm stereo plug, 1x retractable 3.5 mm mono plug, 1x AUX output
  • Charging connection USB-C
  • Rechargeable battery, battery capacity 200 mAh
  • Playback time: Up to 10 hours
  • Charging time: About 2.5 hours

Technical specifications

Product type

Bluetooth® audio transmitter

Bluetooth

5.1

7 m

Factory colour

Black

Weight

14 g

Length

1.31 cm

Width

3.95 cm

Height

6.15 cm

Dim

(L x W x H) 1.31 x 3.95 x 6.15 cm

Version

Cable

Cable use

PC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338621 LogiLink BT0061 Bluetooth® audio transmitter Bluetooth: 5.1 7 m

Description

This audio transmitter is the perfect solution to expand the entertainment system in aircraft with BT. Simply connect it to your airplane seat or to the 3.5-mm connection of the on-board TV. Connect quickly to your BT headphones, earphones or AirPods and enjoy your in-flight entertainment wirelessly. The built-in rechargeable battery has a runtime of up to 10 hours and is thus also best suited for longer flights.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)