• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink BT0065 Bluetooth® audio receiver Bluetooth: 5.3 8 m

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink BT0065 Bluetooth 5.3 audio receiver for vehicles, 1x USB-A, 1x 3.5 mm jack, black

  • Audio receiver for wireless sound playback from your smartphone or tablet PC via the vehicle's entertainment system
  • Upgrade older devices to BT 5.3
  • Power supply via USB-A.
  • Built-in microphone
  • Make calls, listen to music or navigation audio playback via the vehicle entertainment system
  • With multi-function button for the fast activation of voice wizards such as Google or Siri
  • Compatible with iOS, iPad OS, Mac OS, Android, Chrome OS and Windows

Technical specifications

  • Input max. 2.5 W
Product type

Bluetooth® audio receiver

Bluetooth

5.3

Interfaces (input)

Audio stereo (3.5 mm jack)

Interfaces (output)

USB

8 m

Transmission frequency

2402 - 2480 MHz

Factory colour

Grey

Weight

16 g

Length

0.90 cm

Width

5.50 cm

Height

1.80 cm

Dim

(L x W x H) 0.90 x 5.50 x 1.80 cm

Version

Adapter

Cable use

TV/receiver

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338623 LogiLink BT0065 Bluetooth® audio receiver Bluetooth: 5.3 8 m

Description

Upgrade your entertainment system. With the LogiLink BT audio receiver you can listen to music or make calls via voice wizard and do this without taking your smartphone or tablet in your hand. The BT0065 receives data from your smartphone or tablet and forwards it to your vehicle audio system. Super convenient for vehicles without an integrated navigation device, as you can conveniently get the navigation instructions through your vehicle speakers. With the BT0065 you drive much safer.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)