• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic BDT-5.0 Bluetooth® audio transmitter/receiver Bluetooth: 5.0 30 m

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Omnitronic BDT-5.0 Bluetooth 5.0 transceiver

  • 3-in-1 Bluetooth audio adapter with transmitter, receiver & bypass mode and Dual link
  • Makes your entertainment devices very easy Bluetooth-compatible
  • Dual-Link function: Stream the sound on 2 Bluetooth devices in transmission mode

Technical specifications

  • Power connection USB-C
  • Cable length: 0,8 m
  • Supported codecs: SBC
  • Protection class III
Product type

Bluetooth® audio transmitter/receiver

Bluetooth

5.0

Interfaces (input)

Audio 2.0 (3.5 mm jack)

Toslink

Interfaces (output)

Audio 2.0 (3.5 mm jack)

Toslink

30 m

Transmission frequency

2.4 GHz

Factory colour

Black

Weight

160 g

Length

84 mm

Width

112 mm

Height

30 mm

Dim

(L x W x H) 84 x 112 x 30 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2898840 Omnitronic BDT-5.0 Bluetooth® audio transmitter/receiver Bluetooth: 5.0 30 m

Description

The BDT-5.0 is a handy 3in1 Bluetooth adapter with which you can easily make your entertainment devices Bluetooth compatible. In transmit mode, you can stream the sound of your TV to Bluetooth headphones or speakers. By using it as a receiver, you can play back music from your smartphone wirelessly on your stereo system. The dual-link function allows the BDT-5.0 to pair with two Bluetooth devices at the same time. You can use two headphones or speakers at the same time. The practical bypass mode allows you to use wired speakers without having to reconnect audio cables every time.

Installation is very easy. The device connects within a few seconds. The 1.8-inch LCD shows clearly the names of your Bluetooth devices and the current operating status of the adapter. In addition, you can easily adjust the volume, switch devices and control playback/pause via different buttons and the control dial.

The latest Bluetooth-5.0 technology provides for a stable, faster transmission with low power consumption. The range is up to 14 m in transmission mode and 20-30 m in the receiver mode. The BDT-5.0 supports both digital optical Toslink as well as analogue RCA and 3.5 mm jack ports, making it compatible with most TV sets, AV receivers, sound bars, stereo systems, headphones, Smartphones and so on. All the necessary connection cables are included in the delivery. Any USB power source can be used as power supply.

This text is machine translated.

Features

  • 3-in-1 Bluetooth audio adapter with transmitter, receiver & bypass mode and Dual link
  • Makes your entertainment devices very easy Bluetooth-compatible
  • Dual-Link function: Stream the sound on 2 Bluetooth devices in transmission mode
  • Multipoint function: Connect 2 audio sources in the receiver mode
  • Bypass function for wired audio output
  • Wide compatibility: Works with any device with optical, RCA or AUX connection
  • 1.8" LCD display and large rotary dial for easy operation
  • Music control in the receiver mode: Playback/pause, volume
  • Audio input/output via 3.5 mm jack and optical Toslink sockets
  • High range: Up to 14 m in TX-mode and 20-30 m in RX-mode
  • Extremely compact and light
  • Can be controlled via Bluetooth
  • Supported codecs: SBC
  • Supports multi-point, it can be coupled simultaneously with up to 2 devices
  • Supports Dualink, the device can stream at up to 2 devices simultaneously
  • Up to devices for automatic re-connection are automatically saved when the device is switched on again
  • LCD display
  • 2.4 GHz world-wide registration and call free
  • Range of up to 20-30m from view

Scope of delivery

  • BDT-5.0
  • USB cable
  • Jack cables
  • TOSLINK cable
  • User manual

More interesting products

(*All information is plus legal VAT)