
Number
Total (€ 10.99 / piece)
€ 14.99
-27 %
€ 10.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Patch cable UltraFlex, Cat. 6A, S/FTP, green, 10 m.
- Cat.6A RJ45 shielded plug with Cat.7 S/FTP raw cable
- Flexible and soft cable with small bending radius
- Suitable for 10 Gigabit Ethernet, PoE, PoE+, PoE+
- Conforms to Cat.6A ISO11801 Channel Class EA
- 3P and GHMT tested and certified
- 4x2xAWG26/7 bare copper wire
- Low smoke emission (IEC 61034)
- Halogen-free (IEC 60754-2)
- Color: Green, similar to RAL 6024
Technical specifications
- Product type
USB cable
CAT 6A
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
10.00 m
- Factory colour
Green
- Connector version
straight
26/7
- Cable use
Networks
- Version
Cable
- Cable design
Round
- Max. frequency
500 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
- Halogen-free
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2464087 LogiLink C6A095S RJ45 USB cable CAT 6A S/FTP 10.00 m Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2464087 LogiLink C6A095S RJ45 USB cable CAT 6A S/FTP 10.00 m Green 1 pc(s)
Description
The certified LogiLink Cat. 6A patch cable is ideal for data transmissions up to 10 Gigabit Ethernet and transmission frequencies up to 500 MHz. The sheath is halogen-free and flame-resistant, the copper wires are shielded in pairs, the overall shield is made of copper braid. The shielded RJ45 plugs are equipped with a molded, very slim anti-kink device as well as snap-in protection.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1x Cat. 6A patch cable
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 27.82€ 23.82*
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)




















