• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink CA10075 Jack Audio/phono Cable 0.75 m Black (matt)

1/5
Product type
Audio/phono Cable
Connection type
Jack
Cable length
0.75 m
Connector version
straight
Cable use
Audio/phono
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Audio connection cable 3.5 stereo, 0.75m, dark blue

  • Robust metal plug with gold-plated contacts
  • Slim and flexible cable, only 3.7 mm Ø
  • Copper wires for a perfect connection
  • Cable sheath made of PVC, dark blue

Technical specifications

Product type

Audio/phono Cable

Connection type

Jack

Cable length

0.75 m

Factory colour

Black (matt)

Connector version

straight

Cable use

Audio/phono

Version

Cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2332684 LogiLink CA10075 Jack Audio/phono Cable 0.75 m Black (matt)

Description

Quickly and easily you can play your sound from your smartphone, tablet, laptop or TV on a stereo system with LogiLink's audio connection cable. Or connect the devices to the AUX port of your car and enjoy the best sound there.

This text is machine translated.

Scope of delivery

  • 1x audio connection cable 3.5 stereo, 0.75m, dark blue

What kind of Audio Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.