• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink CA1038 RCA Audio/phono Cable 10.00 m Black (matt)

1/2
Product type
Audio/phono Cable
Connection type
RCA
Cable length
10.00 m
Connector version
straight
Cable use
Audio/phono
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cinch extension cable, 10m

  • Connection 1: 2x RCA plug
  • Connection 2: 2x cinch socket
  • Colour, black
  • Length: 10 m

Technical specifications

Product type

Audio/phono Cable

Connection type

RCA

Cable length

10.00 m

Factory colour

Black (matt)

Connector version

straight

Cable use

Audio/phono

Version

Cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2332698 LogiLink CA1038 RCA Audio/phono Cable 10.00 m Black (matt)

Description

Extend your cinch cable quickly and easily with LogiLink extension cable, length 10 m.

This text is machine translated.

Scope of delivery

  • 1x RCA extension cable, 10m

What kind of Audio Cables are you looking for?