• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink CA10500 Jack Audio/phono Cable 5.00 m Dark blue (matt) gold plated connectors

1/4
Product type
Audio/phono Cable
Connection type
Jack
Cable length
5.00 m
Connector version
straight
Cable use
Audio/phono
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Premium audio cable, 3.5 mm plug on 3.5 mm plug, 5m

  • Robust metal plug with gold-plated contacts
  • Slim and flexible cable, only 3.7 mm Ø
  • Copper wires for a perfect connection
  • Cable sheath made of PVC, dark blue
  • Length: 5m

Technical specifications

Product type

Audio/phono Cable

Connection type

Jack

Cable length

5.00 m

Factory colour

Dark blue (matt)

Connector version

straight

Cable features

gold plated connectors

Cable use

Audio/phono

Version

Cable

Audio channels

Stereo

Copper

Cable design

Round

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2332711 LogiLink CA10500 Jack Audio/phono Cable 5.00 m Dark blue (matt) gold plated connectors

Description

Quickly and easily you can play your sound from your smartphone, tablet, laptop or TV on a stereo system with LogiLink's audio connection cable. Or connect the devices to the AUX port of your car and enjoy the best sound there.

This text is machine translated.

Scope of delivery

  • 1x Premium Audio cable, 3.5 mm plug on 3.5 mm plug, 5m

What kind of Audio Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.