• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink CP195 Current Mains cable Black 10.00 m

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power cord, CEE7/16 to IEC C7, black, 10 m

  • Connection 1: European plug (CEE 7/16)
  • Connection 2: IEC 60320 C7 (socket)
  • Cable type H03VV-H2F 2x 0.75 mm²
  • Suitable for 230 V, 2.5 A, 625 W.
  • VDE tested/approved
  • Colour, black
  • Length: 10 m
  • Packaging: PE bag

Technical specifications

Product type

Current Mains cable

Cable use

Current

Version

Mains cable

Type A

CEE plug

Connector version

straight

Type B

IEC plug

Cable length

10.00 m

Cable standard

H03VVH2-F 2X 0,75 mm²

Factory colour

Black

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473954 LogiLink CP195 Current Mains cable Black 10.00 m

Description

The universally applicable power cable from LogiLink with small device coupling for connection to many household appliances without protective earth (GND) and max. 2.5 A load capacity. The cable is perfectly suitable as a replacement cable for defective feeder cables, for example, to radio, shaver, stereo system, receiver, games console or coffee machine. Can also be used as connection cable for the Playstation 3/4/5, Xbox One and Xbox One X. The cable is designed as flexible PVC-sheathed cable (H03VVH2-F 2x0.75 mm2) for light mechanical load.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.