• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink CP4013S RJ45 Patch cable CAT 6A S/FTP 0.25 m Black CCAW, Flame-retardant, Halogen-free 1 pc(s)

1/4
Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
0.25 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.92 / piece)
€ 0.92
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink CAT 6A Patch cable, CCA S/FTP LSZH, Black, , 0.25 mEconLine

  • CAT.6A patch cable S/FTP 500MHz
  • For Gigabit Ethernet & 10 Gigabit Ethernet
  • Overall screen and pairs in metal foil (PiMF)
  • 4 x 2 x 27/7 AWG CCA wires
  • LSZH (halogen-free & flame-retardant)
  • ISO/IEC 11801, EN50173 & TIA/EIA-568
  • Colour: Black

Technical specifications

Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.25 m

Factory colour

Black

Connector version

straight

Cable features

CCAW

Flame-retardant

Halogen-free

Cable use

Networks

Version

Cable

Cable design

Round

CCA

Halogen-free

Yes

Documents & Downloads

Datasheet

Datasheet 3830141 LogiLink CP4013S RJ45 Patch cable CAT 6A S/FTP 0.25 m Black CCAW, Flame-retardant, Halogen-free 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3830141 LogiLink CP4013S RJ45 Patch cable CAT 6A S/FTP 0.25 m Black CCAW, Flame-retardant, Halogen-free 1 pc(s)

Description

The CAT.6A patch cable provides reliable high-speed data transfer at up to 10 Gbps and 500 MHz – Ideal for modern 10 Gigabit networks. High quality CCA cores with S/FTP PIMF double shielding provide maximum signal quality and effective protection against electromagnetic interferences. The halogen-free, flame resistant cable jacket guarantees safety and durability. Shielded RJ45 plugs with gold-plated contacts allow a lossless connection. The especially slim kink protection with strain relief prevents cable breakage and saves space. The patch cable is tested according to ISO/IEC 11801 and DIN EN 50173 CAT.6A and fulfills the highest quality standards. It is perfect for home and office networks, streaming, gaming and other applications. Available in a variety of colors and lengths for maximum flexibility.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)