• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink CP5075S RJ45 Patch cable CAT 6A S/FTP 5.00 m Green Flame-retardant, Halogen-free 1 pc(s)

1/5
Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
5.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

LogiLink CAT 6A Patch cable, SLIM S/FTP LSZH, Green, , 5.00 mSlimLine

  • CAT.6A patch cable S/FTP SLIM, Ø 4.7 mm
  • Gigabit Ethernet, 10 Gigabit Ethernet and PoE
  • Overall screen and pairs in metal foil (PiMF)
  • 4 x 2 x 28/7 AWG copper wires
  • LSZH (halogen-free & flame-retardant)
  • ISO/IEC 11801, EN50173 & TIA/EIA-568
  • Colour: Green

Technical specifications

Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

5.00 m

Factory colour

Green

Connector version

straight

Cable features

Flame-retardant

Halogen-free

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Halogen-free

Yes

Documents & Downloads

Datasheet

Datasheet 3830107 LogiLink CP5075S RJ45 Patch cable CAT 6A S/FTP 5.00 m Green Flame-retardant, Halogen-free 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3830107 LogiLink CP5075S RJ45 Patch cable CAT 6A S/FTP 5.00 m Green Flame-retardant, Halogen-free 1 pc(s)

Description

Slim patch cables are the ideal solution for a structured and space-saving network cabling. Due to their small cable diameter they are more flexible to handle, especially in narrow cable channels or densely populated server cabinets. They are perfect for modern networks, improve the air circulation in the rack and enable a clear, clean installation. They are Ideal for home, office and data center environments where space, flexibility and economy are the focus.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)