• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink CQ6085S RJ45 USB cable CAT 6A S/FTP 7.50 m Black Braided shield, Halogen-free, PUR coating, Acid-resistant, Oil

Product type
USB cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
7.50 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Patch Cable Cat. 6A S/FTP - PUR 7.50m, black

  • Cat.6A class EA 500 MHz 10G according to ISO/IEC 11801 & EN 50173-1
  • Halogen-free & flame resistant according to IEC 60754-2 & IEC 61034
  • Oil resistant to EN 60811-2-1
  • UV and hydrolysis resistant
  • Max. Operating temperature -40 to +90° C.
  • Outer diameter of cable 6.2 mm
  • Color: Black (cable and grommet)

Technical specifications

Product type

USB cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

7.50 m

Factory colour

Black

Connector version

straight

Cable features

Braided shield

Halogen-free

PUR coating

Acid-resistant

Oil-resistant

27/7

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

Yes

Connections

RJ45 connector

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2332989 LogiLink CQ6085S RJ45 USB cable CAT 6A S/FTP 7.50 m Black Braided shield, Halogen-free, PUR coating, Acid-resistant, Oil

Description

LogiLink’s Cat. 6A PUR patch cable is ideally suited for use in industrial environments. The abrasion-resistant sheath made of resistant polyurethane (PUR) protects against external influences such as heat, oil, moisture, UV rays and other adverse influences. This high-quality cable is especially suitable for the fixed installation and occasional free movement in dry and damp rooms, as well as in the open at low mechanical stress. This cable is not waterproof and not suitable for underground installation!

This text is machine translated.

Scope of delivery

  • 1x Premium cat 6A patch cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.