• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink CV0057 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] White gold plated connectors 0 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink CV0057 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] White gold plated connectors 0 mm

  • Connection of HDMI terminals to display port
  • Maximum data rate of 10.8 GB/s
  • With interlock
  • 'HDMI' logo with the text 'High Definition Multimedia Interface' underneath.<br><br>(Note: While this appears to be a direct English translation already, I've ensured it uses British English spelling and conventions.)

Technical specifications

Product type

TV/monitor Adapter

Connection type

DisplayPort

HDMI

No. of A connectors

1 x

Type A

DisplayPort plug

No. of B connections

1 x

Type B

HDMI socket

Cable length

0 mm

Factory colour

White

Video resolution

1920 x 1080 Pixel

Connector version

straight

Cable features

gold plated connectors

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

DisplayPort version

DisplayPort 1.1

Cable design

Round

Cable version

HDMI High Speed

Signal flow direction

Unidirectional (uni)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 408675 LogiLink CV0057 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] White gold plated connectors 0 mm

User & Safety Instructions

User & Safety Instructions 408675 LogiLink CV0057 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] White gold plated connectors 0 mm

Description

The Display Port to HDMI adapter from LogiLink is ideally suited to, for example, your computer with an HDMI device to connect. It converts the signals of the display port often used in modern laptops and PCs-in HDMI-signals e.g. for flat screen tv, AV-Receiver or projector.

This text is machine translated.

Features

  • Maximum resolution: 1920 x 1080 pixels
  • Supports Audio Return Channel
  • Gold-plated contacts

More interesting products

(*All information is plus legal VAT)