• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink DisplayPort AV Adapter [1x DisplayPort - 1x DisplayPort] Black

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink DisplayPort AV Adapter [1x DisplayPort - 1x DisplayPort] Black

  • Connection 1: DisplayPort (socket)
  • Connection 2: DisplayPort (socket)
  • 1:1 Signal transmission - data rate, resolution depending on the connected cables and devices
  • Corresponds to DisplayPort 1.4
  • Resolution: Ultra HD up to UHD 8K/60 Hz (780x4320) and 4K/120Hz
  • Data rate: Up to 32.4 Gbit/s.
  • SUPPORTS RBR, HBR, HBR2, HBR3, DPCP, HDCP 2.2, 3D
  • Supports multi-stream audio/video
  • Supports Dolby Digital, Dolby Digital Plus, DTS, DTS -HD, DVD audio, SACD, True HD audio data formats
  • Unshielded
  • Plastic housing
  • Colour, black
  • Gold-plated
  • Packaging: PE Bag LogiLink

Technical specifications

Product type

AV Adapter

Connection type

DisplayPort

No. of A connectors

1 x

Type A

DisplayPort

No. of B connections

1 x

Type B

DisplayPort

Factory colour

Black

Connector version

straight

Cable features

8K UHD

Unshielded

Cable use

AV

Version

Adapter

Cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3338599 LogiLink DisplayPort AV Adapter [1x DisplayPort - 1x DisplayPort] Black

User & Safety Instructions

User & Safety Instructions 3338599 LogiLink DisplayPort AV Adapter [1x DisplayPort - 1x DisplayPort] Black

Description

This DisplayPort adapter connects two male-end DisplayPort cables to a longer cable. Instead of disconnecting a cable that is difficult to access or is behind furniture, you can extend existing DisplayPort cable connections with up to 8K at 60-Hz signals, depending on the cables used. Reference lead length: 15 m with 28 AWG cable; 10 m with 30 AWG cable. Corresponds to DisplayPort 1.4 and HDCP 2.2.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)