• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink DisplayPort AV Cable [1x DisplayPort - 1x DisplayPort] 10 m Black

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink DisplayPort AV Cable [1x DisplayPort - 1x DisplayPort] 10 m Black

  • Connection 1: DisplayPort (plug)
  • Connection 2: DisplayPort (plug)
  • With amplifier for stable signal transmission
  • Corresponds to DisplayPort 1.4
  • Resolution: Ultra HD up to UHD 8K/60 Hz (780x4320) and 4K/120 Hz
  • Data rate: Up to 32.4 Gbit/s.
  • SUPPORTS RBR, HBR, HBR2, HBR3, DPCP, HDCP 2.2, HDR, 3D
  • Supports multi-stream audio/video
  • Supports Dolby Digital, Dolby Digital Plus, DTS, DTS -HD, DVD Audio, SACD, True HD audio
  • 3x shielded
  • Plastic housing
  • Colour, black
  • Gold-plated
  • Length: 10 m
  • Packaging: Nylon bag

Technical specifications

Product type

AV Cable

Connection type

DisplayPort

No. of A connectors

1 x

Type A

DisplayPort

No. of B connections

1 x

Type B

DisplayPort

Cable length

10 m

Factory colour

Black

Connector version

straight

Cable features

8K UHD

triple shielding

Battery / signal amplifier combo

Cable use

AV

Version

Cable

Audio channels

7.1 Surround

Copper

Cable design

Round

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3338598 LogiLink DisplayPort AV Cable [1x DisplayPort - 1x DisplayPort] 10 m Black

User & Safety Instructions

User & Safety Instructions 3338598 LogiLink DisplayPort AV Cable [1x DisplayPort - 1x DisplayPort] 10 m Black

Description

This active display port cable equipped with a signal amplifier from LogiLink is suitable for Ideal, in order to transfer video and audio data with high bandwidth over longer distances. The integrated signal amplifier ensures lossless transmission over the entire cable length with UHD resolutions of up to 8K/60 Hz. The ideal employment for home, meeting or conference rooms as well as within buildings represent only a few of the application areas. The user friendly installation is done simply by Plug-and-play, plug-in and immediately enjoy the highest picture quality. It supports a number of standards, such as full HD in 3D HDR, Deep Colour and multi-stream support. In the audio range DTS-HD Master audio or Dolby TrueHD as well as many other audio formats are supported.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)