• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink FP0EL01 Fibreglass FO Cable 9/125 µ Singlemode OS2 1.00 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fiber optic patch cable OS2 9/125µ Duplex LSH-LC, APC 8°, 1m

  • Duplex patch cable 9/125µ Singlemode, APC 8° oblique joint
  • Fiber: IV-H-2E 9/125µ OS2, max. IL less than 0.12 dB
  • Sheath: LSZH, yellow, 3.0 x 6.0 mm Ø
  • Application: Up to 100 Gbit/s / 40 km.
  • Standard: IEC 61754-15, IEC61754-20
  • Quality: Each cable is provided with a test report

Technical specifications

Product type

FO Cable

Connection type

Fibreglass

Type A

E2000®/APC 8° plug

Type B

LC/APC 8° plug

Fibre type

9/125 µ

Singlemode OS2

Duplex

Cable length

1.00 m

Factory colour

Yellow

Content

1 pc(s)

Connector version

straight

FO

Cable use

FO

Version

Cable

Optical fiber

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2332805 LogiLink FP0EL01 Fibreglass FO Cable 9/125 µ Singlemode OS2 1.00 m

User & Safety Instructions

User & Safety Instructions 2332805 LogiLink FP0EL01 Fibreglass FO Cable 9/125 µ Singlemode OS2 1.00 m

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Scope of delivery

  • 1x fiber optic patch cable OS2 9/125µ duplex LSH-LC, APC 8°, 1m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.