• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink FP0LS10 Fibreglass FO Cable 9/125 µ Singlemode OS2 10.00 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fiber optic patch cable OS2 9/125µ LC-SC, 10m

  • Fiber-optic cable (FO) connection cable
  • Duplex patch cable 9/125µ single mode
  • Fiber: I-VH 2E 9/125µ OS1/2
  • Sheath: LSZH, yellow, 2 mm Ø
  • Application: Up to 100 Gbit/s / 40 km.
  • Standard: DIN EN 50173-1 and IEC/ISO 11801
  • Quality: Each cable is provided with a test report

Technical specifications

Product type

FO Cable

Connection type

Fibreglass

Type A

LC plug

Type B

SC plug

Fibre type

9/125 µ

Singlemode OS2

Duplex

Cable length

10.00 m

Factory colour

Yellow

Content

1 pc(s)

Connector version

straight

FO

Cable use

FO

Version

Cable

Optical fiber

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2332827 LogiLink FP0LS10 Fibreglass FO Cable 9/125 µ Singlemode OS2 10.00 m

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Scope of delivery

  • 1x fiber optic patch cable OS2 9/125µ LC-SC, 10m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.