• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink FP3LC07 Fibreglass FO Cable [1x LC plug - 1x LC plug] 50/125 µ Multimode OM3 7.50 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Glass fiber patch cable OM3 50/125µ LC-LC, 7.5 m.

  • Fiber-optic cable (FO) connection cable
  • Duplex patch cable 50/125µ multimode
  • Fiber: I-VH 2G 50/125µ OM3
  • Sheath: LSZH, turquoise, 2 mm Ø
  • Application: Up to 10 Gbit/s / 300m
  • Standard: DIN EN 50173-1 and IEC/ISO 11801
  • Quality: Each cable is provided with a test report

Technical specifications

Product type

FO Cable

Connection type

Fibreglass

No. of A connectors

1 x

Type A

LC plug

No. of B connections

1 x

Type B

LC plug

Fibre type

50/125 µ

Multimode OM3

Duplex

Halogen-free

Yes

Cable length

7.50 m

Factory colour

Turquoise

Content

1 pc(s)

Connector version

straight

Cable design

Round

Cable features

Halogen-free

FO

Cable use

FO

Version

Cable

LAN transfer rate

10000 MBit/s

Optical fiber

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2332858 LogiLink FP3LC07 Fibreglass FO Cable [1x LC plug - 1x LC plug] 50/125 µ Multimode OM3 7.50 m

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Scope of delivery

  • 1x FP3LC07 fiber optic cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.