• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink FP4SC05 Fibreglass FO Cable [1x SC plug - 1x SC plug] 50/125 µ Multimode OM4 5.00 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fiber optic patch cable OM4 50/125µ SC-SC, 5m

  • to SC plug
  • Duplex- Cable
  • Factory colour: Violet

Technical specifications

Product type

FO Cable

Connection type

Fibreglass

No. of A connectors

1 x

Type A

SC plug

No. of B connections

1 x

Type B

SC plug

Fibre type

50/125 µ

Multimode OM4

Duplex

Halogen-free

Yes

Cable length

5.00 m

Factory colour

Violet

Content

1 pc(s)

Connector version

straight

Cable features

Duplex

FO

Cable use

FO

Version

Cable

LAN transfer rate

40000 MBit/s

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2332932 LogiLink FP4SC05 Fibreglass FO Cable [1x SC plug - 1x SC plug] 50/125 µ Multimode OM4 5.00 m

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Scope of delivery

  • 1x fiber optic patch cable OM4 50/125µ SC-SC, 5m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.