• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink HDMI AV Cable [1x HDMI plug - 1x HDMI plug] 1 m Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink HDMI AV Cable [1x HDMI plug - 1x HDMI plug] 1 m Black

  • Connection 1: HDMI-A (plug)
  • Connection 2: HDMI-A (plug)
  • Corresponds HDMI 2.0 Premium High Speed with Ethernet
  • Resolution: Up to Ultra HD (UHD) 4K/60 Hz (3840 x 2160)
  • Data rate: Up to 18 GBit/s.
  • SUPPORTS HEC, EDID, HDCP, ARC, HDR, CEC 3D
  • Supports multi-stream audio/video
  • Supports 32-channel/1536 kHz audio formats
  • Supports Dolby Digital, DTS, MPEG, DVD audio, SACD, Dolby Digital Plus, True HD and DTS-HD audio data
  • 2x shielded
  • Plastic housing
  • Colour, black
  • Gold-plated plug
  • Cable length 1 m.
  • Packaging: PE bag

Technical specifications

Product type

AV Cable

Connection type

HDMI

No. of A connectors

1 x

Type A

HDMI plug

No. of B connections

1 x

Type B

HDMI plug

Cable length

1 m

Factory colour

Black

Connector version

straight

Cable features

4K UHD

Audio Return Channel

gold plated connectors

double shielding

Cable use

AV

Version

Cable

Cable design

Round

Connections

RJ45 connector

Weight

0.053

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338600 LogiLink HDMI AV Cable [1x HDMI plug - 1x HDMI plug] 1 m Black

Description

The HDMI high-speed with Ethernet connection cable from LogiLink transfers audio, video and data. It supports resolutions of up to 3840 x 2160 at 60 Hz, Ultra HD, 4K and 3D. The gold-plated plugs also guarantee an optimum contact.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)