• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink HDMI AV Cable [1x HDMI plug - 1x HDMI plug] 3 m Black

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

173 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink HDMI AV Cable [1x HDMI plug - 1x HDMI plug] 3 m Black

  • Connection 1: HDMI-A (plug)
  • Connection 2: HDMI-A (plug)
  • Meets HDMI 2.0 Premium High Speed with Ethernet
  • Resolution: Up to Ultra HD (UHD) 4K/60 Hz (3840 x 2160)
  • Data rate: Up to 18 GBit/s.
  • SUPPORTS HEC, EDID, HDCP, ARC, HDR, CEC 3D
  • Supports multi-stream audio/video
  • Supports 32-channel/1536-kHz audio formats
  • Supports Dolby Digital, DTS, MPEG, DVD audio, SACD, Dolby Digital Plus, True HD and DTS-HD audio data
  • 2x shielded
  • Plastic housing
  • Colour, black
  • Gold-plated plug
  • Cable length 3 m
  • Packaging: PE bag

Technical specifications

Product type

AV Cable

Connection type

HDMI

No. of A connectors

1 x

Type A

HDMI plug

No. of B connections

1 x

Type B

HDMI plug

Cable length

3 m

Factory colour

Black

Connector version

straight

Cable features

4K UHD

Audio Return Channel

gold plated connectors

double shielding

Cable use

AV

Version

Cable

Cable design

Round

Connections

USB-C® plug

Weight

0.090

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3338602 LogiLink HDMI AV Cable [1x HDMI plug - 1x HDMI plug] 3 m Black

User & Safety Instructions

User & Safety Instructions 3338602 LogiLink HDMI AV Cable [1x HDMI plug - 1x HDMI plug] 3 m Black

Description

The HDMI high-speed with Ethernet connection cable from LogiLink transfers audio, video and data. It supports resolutions of up to 3840 x 2160 at 60 Hz, Ultra HD, 4K and 3D. The gold-plated plugs also guarantee an optimum contact.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)