• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink HDMI AV Cable [1x HDMI plug - 1x HDMI plug] 1 m Black-grey

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

LogiLink HDMI AV Cable [1x HDMI plug - 1x HDMI plug] 1 m Black-grey

  • Connection 1: HDMI-A (plug)
  • Connection 2: HDMI-A (plug)
  • Meets HDMI 2.1 Ultra High Speed
  • Resolution Ultra HD up to 8K/60 Hz (7720x4320)
  • Data rate: Up to 48 GBit/s.
  • Supports DSC, HEC, EDID, HDCP, ear, DSC, HDR, CEC, 3D
  • Supports multi-stream audio/video
  • Supports 32-channel/1536-kHz audio formats
  • Supports Dolby Digital, DTS, MPEG, DVD Audio, SACD, Dolby Digital Plus, True HD and DTS-HD audio data
  • 3x shielded
  • Aluminium housing
  • Colour: Black/Grey.
  • Gold-plated
  • Cable length 1 m.
  • Packaging: Nylon bag

Technical specifications

Product type

AV Cable

Connection type

HDMI

No. of A connectors

1 x

Type A

HDMI plug

No. of B connections

1 x

Type B

HDMI plug

Cable length

1 m

Factory colour

Black-grey

Connector version

straight

Cable features

8K UHD

eARC

gold plated connectors

triple shielding

Cable use

AV

Version

Cable

Audio channels

7.1 Surround

Cable design

Round

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3338608 LogiLink HDMI AV Cable [1x HDMI plug - 1x HDMI plug] 1 m Black-grey

User & Safety Instructions

User & Safety Instructions 3338608 LogiLink HDMI AV Cable [1x HDMI plug - 1x HDMI plug] 1 m Black-grey

Description

The HDMI ultra high-speed cable from LogiLink transfers audio, video and data. It supports resolutions of up to 8K/60 Hz (780x4320 dpi) and 4K/120 Hz (3840 x 2160 dpi). The gold-plated plugs also guarantee an optimum contact.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)