• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink HDMI AV Cable [1x HDMI plug - 1x HDMI plug] 10 m Black

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink HDMI AV Cable [1x HDMI plug - 1x HDMI plug] 10 m Black

  • Connection 1: HDMI-A (plug)
  • Connection 2: HDMI-A (plug)
  • With amplifier for stable signal transmission
  • Corresponds HDMI 2.0 Premium High Speed with Ethernet
  • Resolution Ultra HD up to UHD 4K/60 Hz (3840 x 2160)
  • Data rate: Up to 18 GBit/s.
  • SUPPORTS HEC, EDID, HDCP 2.2, ARC, CEC, 3D
  • Supports multi-stream audio/video & 32-channel/1536-kHz audio formats
  • Supports Dolby Digital, DTS, MPEG, DVD audio, SACD, Dolby Digital Plus, True HD and DTS-HD audio data
  • 3x shielded
  • Plastic housing
  • Colour: red/black
  • Gold-plated
  • Cable length 10 m
  • Packaging: Brown box

Technical specifications

Product type

AV Cable

Connection type

HDMI

No. of A connectors

1 x

Type A

HDMI plug

No. of B connections

1 x

Type B

HDMI plug

Cable length

10 m

Factory colour

Black

Shielding

Braid shielding/shielding film

Connector version

straight

Cable features

4K UHD

Audio Return Channel

gold plated connectors

triple shielding

Battery / signal amplifier combo

Cable use

AV

Version

Cable

Audio channels

7.1 Surround

Cable design

Round

Cable

Weight

0.892

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3338618 LogiLink HDMI AV Cable [1x HDMI plug - 1x HDMI plug] 10 m Black

User & Safety Instructions

User & Safety Instructions 3338618 LogiLink HDMI AV Cable [1x HDMI plug - 1x HDMI plug] 10 m Black

Description

This active, with a signal amplifier equipped HDMI cable from LogiLink, is suitable for Ideal, in order to transfer video and audio data with high bandwidth over longer distances. The integrated signal amplifier ensures lossless transmission over the entire cable length with UHD resolutions of up to 4K/60 Hz. The ideal employment for home, meeting or conference rooms as well as within buildings represent only a few of the application areas. The user friendly installation takes place here by simple Plug and Play, plug in and immediately enjoy highest image quality. Supports a wide range of standards, including HEC, CEC and Full HD in 3D, HDR, Deep Color and Multistream support. The audio range supports ARC, DTS-HD Master audio or Dolby TrueHD as well as many other audio formats.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)