• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink HDW0111 Wireless HDMI (set) 50 m

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

LogiLink HDMI BYOD presentation set, compact, wireless, 50m, 16zu1, 4K@60Hz

  • Based on HDMI 2.0 technology and the wireless standard 802.11ac
  • Bandwidth: 6 Gbps at 600 MHz per line (18 Gbps total)
  • Supports ultra HD A/V-signal transmission up to 50 m/164 ft
  • Supports Full HD 4K/60 Hz (YUV 4:2:0) and Full 3D video resolutions
  • Complies with HDCP 1.4 and 2.2; Supports DDC
  • Up to 16 transmitters can be connected to the receiver
  • Supports uncompressed audio such as LPCM 7.1 and sampling rates up to 48 KHz
  • Supports compressed audio such as DTS, Dolby Digital (including DTS-HD Master Audio™ and Dolby TrueHD)
  • Latency near zero
  • Metal housing
  • POWER SUPPLY DC 5 V/0.5 A
  • Plug and play – no driver installation necessary
  • Packing: Colour box

Technical specifications

Product type

Wireless HDMI (set)

Interfaces (input)

HDMI™

Interfaces (output)

HDMI™

Range (max.)

50 m

Factory colour

Black

Weight

535 g

Length

34 mm

Width

13 mm

Height

90 mm

Dim

(L x W x H) 34 x 13 x 90 mm

Power supply (LOV)

via USB

Switch function

Key

Documents & Downloads

Datasheet

Datasheet 3399444 LogiLink HDW0111 Wireless HDMI (set) 50 m

User & Safety Instructions

User & Safety Instructions 3399444 LogiLink HDW0111 Wireless HDMI (set) 50 m

Description

With the wireless BYOD HDMI presentation set by LogiLink you can transfer wireless HDMI video and audio signals over a distance of up to 50 m with free view The transmitter and receiver units can be supplied with power via the HDMI connection of your device (0.5A required). Alternatively (additionally) using the supplied micro USB cable through the USB connection of your notebook, PC, etc. Thanks to real plug & play as well as the compact design of the transmitter and receiver, it can be installed quickly and easily – plug in and start. The system is therefore the perfect solution for meeting, conference or congress rooms. With the additional transmission units for the Wireless Presentation System (HDW0111AT) the set can be extended to up to 16 transmission units (TOTAL). Change quickly and easily by pressing a button on the desired transmitter for playback of your contents. Moreover, you can share content directly from your mobile device (smartphone/tablet) via the respective OS of your device, no additional APP required.

This text is machine translated.

Scope of delivery

  • 1x (Sender)
  • 1x receiver
  • 2x HDMI extension cable
  • 2x USB-C to USB A cable
  • 1x user manual.

What kind of AV Senders are you looking for?

More interesting products

(*All information is plus legal VAT)