• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Minix C1 Wireless HDMI (set) 50 m 5 GHz 1920 x 1080 Pixel

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

217 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Minix C1 wireless USB-C® radio transmission set

  • Screen mirroring and extension for a larger image on the television
  • Plug and Play for a simple setup and no APP installation required, simply plug in and start transferring, without long cables in any location
  • Crystal-clear 1080P60Hz and lag-free transmission with our 5 GHz connection, Ideal for high-bandwidth activities such as games and video streaming
  • The new iPhone 15 compatibility
  • Effortless switching between devices and real-time sharing of content
  • Suitable for lessons, entertainment, working in the office or do-it-yourself projects
  • The C1 function requires a USB-C® port that supports the DP ALT mode.

Technical specifications

Product type

Wireless HDMI (set)

Frequency

5 GHz

Interfaces (input)

USB C®

Interfaces (output)

Wi-Fi

HDMI® output

Video resolution

1920 x 1080 Pixel

Range (max.)

50 m

Factory colour

Black

Weight

35 g

Length

98 mm

Power supply (LOV)

via USB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220885 Minix C1 Wireless HDMI (set) 50 m 5 GHz 1920 x 1080 Pixel

Description

We introduce the C1, the ground-breaking USB-C® to HDMI dongle transmitter and receiver that redefines connectivity. With a plug-and-play setup this dongle requires no drivers or apps and ensures a seamless experience. Its universal compatibility extends over laptops, tablets, smartphones, including the latest iPhone 15 Pro - and offers perfect connectivity and breath-taking 080P 60Hz Full HD visuals. You can effortlessly select between mirror and extension modes, as required. With a range of up to 50 meters, the compact size guarantees portability without compromising on functionality. Optimize your conversation with one-to-one uninterrupted transmission that bypasses Wi-Fi logins and provides a direct, reliable 5 GHz connection. Experience instant device sharing and content sharing for lessons, games, or shared projects - and benefit from unprecedented comfort and versatility.

This text is machine translated.

Features

  • USB-C® transmitter (Tx) + HDMI receiver (Rx)
  • Video resolutions up to 1080p at 60Hz
  • Compatible with ALL laptops that support DP-ALT video output
  • All smartphones and tablets that support the DP Alt video output
  • All handheld game consoles that support DP-Alt video output
  • Range up to 50m

What kind of AV Senders are you looking for?

More interesting products

(*All information is plus legal VAT)