• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink LCD writing tablet AA0182 Pink 1 pc(s)

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

LogiLink 14" LCD easy-to-write board, erase-rewritable, wipeable whiteboard back, pink

  • Again and again scratch-able and can be deleted by pressing a button
  • Features a lock switch to prevent accidental deletion
  • Made of high quality LCD material that protects the eyes (no radiation or glare)
  • Safe and comfortable for long-term use
  • Whiteboard on the rear panel, can be written on and dry using whiteboard markers
  • Slim design, easy to store or carry while traveling
  • Promotes the creativity of the child
  • Ideal for drawing, counting and spelling
  • Display size 277.4 × 201.9 mm
  • Battery: 3 V CR2025 coin cell

Technical specifications

Product type

LCD writing tablet

Factory colour

Pink

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3830053 LogiLink LCD writing tablet AA0182 Pink 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3830053 LogiLink LCD writing tablet AA0182 Pink 1 pc(s)

Description

The LogiLink 14" LCD board (Art. No.: AA0182) is a versatile tool for children that takes creativity and learning to a new level. In addition to the eye-friendly LCD writing surface with one-click erase function and lock switch, this board comes with a handy dry wipe-off whiteboard. This allows you to draw, write, and learn with whiteboard markers. The slim design makes them easy to transport, while the high-quality material guarantees safety and comfort for long-term use. Ideal for creative minds at home or while traveling.

This text is machine translated.

Scope of delivery

  • 1x LCD-powered board
  • 1x stylus pen
  • 1x CR2025 coin cell battery
  • 1x user manual.

More interesting products

(*All information is plus legal VAT)