• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink LCD writing tablet AA0183 Yellow 1 pc(s)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

LogiLink 19" easy-to-erase/rewritable LCD tablet, wipeable whiteboard, stand, yellow

  • Again and again you can scratch and be released by pressing a button
  • Features a lock switch to prevent accidental deletion
  • Made of high quality LCD material that protects the eyes (no radiation or glare)
  • Safe and comfortable for long-term use
  • Whiteboard on the rear panel, can be written on and dry using whiteboard markers
  • Light weight with stands, easy to move
  • Promotes the creativity of the child
  • Ideal for drawing, counting and spelling
  • Display size 387.2 × 275 mm
  • Battery: 2x 6 V CR2032 coin cell

Technical specifications

Product type

LCD writing tablet

Factory colour

Yellow

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3830054 LogiLink LCD writing tablet AA0183 Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3830054 LogiLink LCD writing tablet AA0183 Yellow 1 pc(s)

Description

The LogiLink 19" LCD board (Art. No.: AA0183) is the largest version of these versatile learning aids and offers maximum space for creative development. With its eye-friendly LCD surface, which can be deleted by pressing a button and has a lock switch, it is Ideal for extensive drawing and writing sessions. The built-in dry-erase whiteboard at the back significantly extends the usage possibilities. Thanks to its lightweight design and practical stand, the board can be easily moved in the room. It is perfect for encouraging the imagination of children and keeping them busy for hours, whether it's scribbling, drawing, counting or spelling.

This text is machine translated.

Scope of delivery

  • 1x LCD-powered board
  • 1x stylus pen
  • 2x CR2032 coin cell
  • 1x stand
  • 1x user manual.

More interesting products

(*All information is plus legal VAT)