LogiLink 8.5" easy-to-read LCD writing board, rewritable, gentle on the eyes, black
Again and again you can scratch and be released by pressing a button
Features a lock switch to prevent accidental deletion
Made of high quality LCD material that protects the eyes (no radiation or glare)
Safe and comfortable for long-term use
Slim design, easy to store or carry while traveling
Promotes the creativity of the child
Ideal for drawing, counting and spelling
Display size 121 × 175.6 mm
Battery: 3 V CR2025 coin cell
With two refrigerator magnets for mounting
Technical specifications
Product type
LCD writing tablet
Factory colour
Black
Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3830052 LogiLink LCD writing tablet AA0202BK Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3830052 LogiLink LCD writing tablet AA0202BK Black 1 pc(s)
Description
The LogiLink 8.5" LCD board (Art. No.: AA0202BK) is the ideal learning toy for children that promotes creativity and imagination. Thanks to the high-quality LCD-display, which does not shine or glare, the board is kind to the eyes and safe for long-term use. Notes and drawings can be deleted with a simple push of a button, while a practical locking switch prevents accidental deletion. The slim and light design makes the board the perfect companion for traveling, whether it is for scratching, counting or spelling.
This text is machine translated.
Scope of delivery
1x LCD-writing board
1x stylus pen
2x Refrigerator magnets
1 x CR2025
Button cell battery
1x user manual.
Description
The LogiLink 8.5" LCD board (Art. No.: AA0202BK) is the ideal learning toy for children that promotes creativity and imagination. Thanks to the high-quality LCD-display, which does not shine or glare, the board is kind to the eyes and safe for long-term use. Notes and drawings can be deleted with a simple push of a button, while a practical locking switch prevents accidental deletion. The slim and light design makes the board the perfect companion for traveling, whether it is for scratching, counting or spelling.