• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink LPS232 Power strip (+ switch) 6x White PG connector 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 12.99
-23 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink LPS232 Power strip (+ switch)

  • 6x Euro sockets
  • With increased touch protection
  • ON/OFF switch, illuminated

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

Child safety

Outlets

6

Cable length

1.50 m

Used at

Indoors

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 2G 1,0 mm²

Operating voltage

230 V

Power rating

3400 W

Factory colour

White

Length

296 mm

Width

38 mm

Height

25 mm

IP20

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Connection type

Euro

Cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1891574 LogiLink LPS232 Power strip (+ switch) 6x White PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1891574 LogiLink LPS232 Power strip (+ switch) 6x White PG connector 1 pc(s)

Description

LogiLink’s 3/6-fold (depending on the model) Euro-socket strips (CEE 7/16) are particularly space-saving due to their slim design and fit e.g. next to or behind cabinets. Even where the usual power strips do not have enough space. Up to 3/6 (depending on the model) electrical consumers with Euro plugs can be connected at the same time. The sockets have increased touch protection and there is an illuminated switch (depending on the model) for switching the power strip on and off. The cable length is 1.5m.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.97€ 23.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)