• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink NP0084 RJ45 Patch cable Cable Black UV-resistant 1 pc(s)

1/6
Product type
Patch cable
Specification
Cable
Connection type
RJ45
Cable features
UV-resistant
No. of A connectors
1 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LogiLink NP0084 wire connector RJ-45 black

  • Product Type: Accessories Network
  • Type: Network accessories

Technical specifications

  • CAT.6A RJ45 coupling in screw casing For connecting patch cable2 x RJ45 CAT.6A STP socket dust and waterproof, IP68 With screwable protective cap Operating temperature: 0° to 70°C.
Product type

Patch cable

Cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Factory colour

Black

Connector version

threaded

Cable features

UV-resistant

Cable use

PC

Version

Connection cable

Depth

74 mm

Height

29 mm

Width

29 mm

IP68

Weight

0.000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3735768 LogiLink NP0084 RJ45 Patch cable Cable Black UV-resistant 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3735768 LogiLink NP0084 RJ45 Patch cable Cable Black UV-resistant 1 pc(s)

Description

LogiLink's industry/outdoor connector made of robust plastic is ideally suited for use in harsh environments. They can be installed on site quickly and easily. This stable cable connector offers a high protection against moisture and dust. In addition, this product offers increased mechanical stability and protection against UV radiation.

This text is machine translated.

Scope of delivery

  • Product as described

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.