• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink PDU8C01 19 inch Server rack cabinet power strip 1 U PG socket with switch Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

19" SOCKET STRIP, 8-way, with switch, black

  • 8 x protective contact sockets
  • High-quality 19" socket strip for mounting in a 19" profile frame (1U)
  • Robust heat-resistant housing with aluminum alloy
  • This text is machine translated.

Technical specifications

Product type

Server rack cabinet power strip

Features

with switch

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Socket type

PG socket

Outlets

8

Voltage (max.)

250 V AC

Dim

(L x W x H) 400 cm x 44 mm x 44 mm

Amperage

16 A

3500 W

Cable length

2.00 m

Content

1 pc(s)

Factory colour

Black

Width

44 mm

Height

44 mm

Depth

462 mm

Length

400 cm

Weight

0.925

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1017754 LogiLink PDU8C01 19 inch Server rack cabinet power strip 1 U PG socket with switch Black

Description

Features

  • Technical data: 250 V AC 50/60 Hz/16 A, max. 3500 W
  • With on / off switch
  • 2 m connection cable

What kind of 19" IT System Cabinet Accessories are you looking for?