• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink SH0109 Vibration sensor SH0109

1/11
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wi-Fi Smart vibration sensor, Tuya compatible

  • Protect your houseControl via an existing Wi-Fi network with the free Smart LiFe or Memos Smart home APPTuya compatible, supports Amazon Alexa and Google home
  • 'Powered by tuya' logo on a black background; indicates support for Tuya technology.

Technical specifications

Product type

Vibration sensor

Tuya

Transfer Standard (Smart Home)

Wi-Fi

Used at

Indoors

IP30

Power supply (LOV)

battery-powered

Data transfer (Smart Home)

Wireless

Frequency

2.4 GHz

Factory colour

White

Width

58 mm

Height

14 mm

Depth

70 mm

Dim

(W x H x D) 58 x 14 x 70 mm

Hub

Not required

n.rel.

Weight

39 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633227 LogiLink SH0109 Vibration sensor SH0109

Description

Design your Smart home! In addition to the window and door sensor (SH0108), the vibration alarm Ideal is also suitable for windows, in order to respond to vibrations and shocks such B. Be warned in the event of a disc strike. But not only that. Because the SH0109 is also perfect as a vibration sensor for, for example B. Cash boxes In this way, you can always be warned when someone moves the object.

This text is machine translated.

Features

  • App notification as soon as someone moves the itemTheft protectionTriggers the alarm upon the pitchIdeal suitable for windows.

System requirements

  • Android 5 or higher / iOS 11 or higher

More interesting products

(*All information is plus legal VAT)