Protect your home from fireControl via an existing Wi-Fi network with the free Smart Life or Memos Smart home APPTuya compatible, supports Amazon Alexa and Google home
Technical specifications
Product type
Smoke detector
Tuya
Transfer Standard (Smart Home)
Wi-Fi
Used at
Indoors
Power supply (LOV)
battery-powered
Data transfer (Smart Home)
Wireless
Frequency
2.4 GHz
Mounting type
Ceiling
Factory colour
White
Width
86 mm
Height
35 mm
Depth
86 mm
Dim
(W x H x D) 86 x 35 x 86 mm
Hub
Not required
n.rel.
Weight
150 g
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2633231 LogiLink SH0132 Smoke detector SH0132
Description
Design your Smart home! This smoke detector detects both slow and fast burning fires and sends a loud 85 dB alarm and a notification via the APP.
This text is machine translated.
Features
Reacts with a loud alarm and sends a notification via the APPLED displayMounting on the ceiling or wall5-year battery (replaceable)Silent mode to prevent false alarms caused by cooking or a steaming shower.
System requirements
Android 5 or higher / iOS 11 or higher
Description
Design your Smart home! This smoke detector detects both slow and fast burning fires and sends a loud 85 dB alarm and a notification via the APP.
This text is machine translated.
Features
Reacts with a loud alarm and sends a notification via the APPLED displayMounting on the ceiling or wall5-year battery (replaceable)Silent mode to prevent false alarms caused by cooking or a steaming shower.