• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink SH0114 Water sensor SH0114

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Wi-Fi Smart water leakage sensor, Tuya compatible

  • Place the sensor of the water detector directly on the floor under your washing machine or dishwasherIf there is a water leak, you will be notified quickly and easily via APPControl via an existing Wi-Fi network with the free Smart Life or Memos Smart home APPTuya compatible, supports Amazon Alexa and Google home
  • 'Powered by tuya' logo on a black background; indicates support for Tuya technology.

Technical specifications

  • Power supply 2 x AA batteriesCable length 1.2 m.
Product type

Water sensor

Tuya

Transfer Standard (Smart Home)

Wi-Fi

Used at

Indoors

IP20

Power supply (LOV)

battery-powered

Data transfer (Smart Home)

Wireless

Frequency

2.4 GHz

45 m

Factory colour

White

Width

45 mm

Height

22 mm

Depth

82 mm

Energy consumption

0.7 kWh/1000h

Dim

(W x H x D) 45 x 22 x 82 mm

Hub

Not required

n.rel.

Weight

46 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2633230 LogiLink SH0114 Water sensor SH0114

User & Safety Instructions

User & Safety Instructions 2633230 LogiLink SH0114 Water sensor SH0114

Description

Design your Smart home! Place the sensor of the water detector directly on the floor under your washing machine or dishwasher. If a water pool arises from leaking, you can be notified quickly and easily. In this way, you can be sure even while traveling that in an emergency you can get home quickly or inform another family member. By connecting to the APP, you can trigger further actions, such as B. Sound an acoustic alarm in another room.

This text is machine translated.

Features

  • IP20: Protection against penetration of solid foreign objects greater than 12.5 mm and contact with fingersBy the connection to the APP, further actions can be triggered, such as B. Sound an acoustic alarm in another room.

System requirements

  • Android 5 or higher / iOS 11 or higher

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)