
1/10
USB fan
5 V
12.7 cm
2 W
1500 U/min
30 dB
White
360°
Swivelling
(Ø x H) 12.7 cm x 115 mm
178 g
70 cm
n.rel.
USB
1500 U/min
White
Acrylonitrile butadiene styrene
360°
115 mm
147 mm
140 mm
130 x 130 mm
Protective grille
yes
Datasheet 2813811 LogiLink UA0402 USB fan 2 W (Ø x H) 12.7 cm x 115 mm White Swivelling
Datasheet 2813811 LogiLink UA0402 USB fan 2 W (Ø x H) 12.7 cm x 115 mm White Swivelling
User & Safety Instructions 2813811 LogiLink UA0402 USB fan 2 W (Ø x H) 12.7 cm x 115 mm White Swivelling
Conformity certificate 2813811 LogiLink UA0402 USB fan 2 W (Ø x H) 12.7 cm x 115 mm White Swivelling