• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink USB 2.0 Adapter [1x USB 3.2 1st Gen connector C (USB 3.0) - 1x RJ45 socket] UA0238B 18.00 cm

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

264 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink UA0238B - USB-C to Gigabit Ethernet adapter with 2-in-1 USB connection, gray

  • Supports network speeds of up to 10/100/1000 MBit/s.
  • USB-A or USB-C 2-in-1 port for most computers, laptops and tablets (compatible with Thunderbolt 3/4)
  • Conforms to the specifications IEEE 802.3/802.3u/802.3ab/802.az
  • Supports Wake-On-LAN, IPv4/IPv6 protocols
  • Supports performance control
  • Compact and portable
  • Supports Windows, Mac OS, iOS, Linux, Chrome OS and Android
  • LED display for activity
  • Casing material: ABS
  • Colour: grey.

Technical specifications

Product type

USB 2.0 Adapter

Connection type

USB-C®

RJ45

No. of A connectors

1 x

Type A

USB 3.2 1st Gen connector C (USB 3.0)

No. of B connections

1 x

Type B

RJ45 socket

Cable length

18.00 cm

Factory colour

Grey

Connector version

straight

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Cable design

Round

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3414592 LogiLink USB 2.0 Adapter [1x USB 3.2 1st Gen connector C (USB 3.0) - 1x RJ45 socket] UA0238B 18.00 cm

User & Safety Instructions

User & Safety Instructions 3414592 LogiLink USB 2.0 Adapter [1x USB 3.2 1st Gen connector C (USB 3.0) - 1x RJ45 socket] UA0238B 18.00 cm

Description

Enjoy lightning-fast Gigabit network speed for smooth video conferencing, streaming or file transfers. The 2-in-1 connection for USB C/USB A computers, laptops or tablets makes it possible. Ideal also as second network card to connect to the Internet. Benefit from speeds of up to 10/100/1000 Mbps. The flexible 2-in-1 USB A and USB-C port, compatible with Thunderbolt 3/4, fits most computers, laptops and tablets. Compliance with the IEEE 802.3/802.3u/802.3ab/802.az specification guarantees reliable performance. Additional features such as Wake On LAN and support for IPv4/IPv6 protocols provide convenience and flexibility. The practical Power control management and the compact, portable design make this device an ideal companion. Compatible with Windows, Mac OS, iOS, Linux, Chrome OS and Android.

This text is machine translated.

System requirements

  • Windows
  • MAC OS
  • iOS
  • Chrome OS
  • Linux
  • Android Knox 5.0 or higher

More interesting products

(*All information is plus legal VAT)