• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink USB 3.2 1st Gen (USB 3.0) Adapter [1x SATA socket 7-pin - 1x USB 3.2 1st Gen connector A (USB 3.0)] AU0012A 14.

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink USB 3.0 to S-ATA (2.5") cable interface/adapter

  • The adapter supports all 2.5" (6.35 cm) SATA HDD/SSD
  • USB 3.0 transfer rates of up to 5 GBit/s
  • Low-noise fan Secure and stable for data transfer
  • Supports Windows XP/Vista/7/8/8.1/10 and Mac OS

Technical specifications

Product type

USB 3.2 1st Gen (USB 3.0) Adapter

Connection type

USB 3.2 Gen 1 (USB 3.0)

SATA

No. of A connectors

1 x

Type A

SATA socket 7-pin

No. of B connections

1 x

Type B

USB 3.2 1st Gen connector A (USB 3.0)

Cable length

14.50 cm

Factory colour

Black

Connector version

straight

Cable use

USB 3.2 1st Gen (USB 3.0)

Version

Adapter

Range of use

USB adapters

Cable design

Round

Transfer rate (max.)

5 GBit/s

Weight

0.167

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1628979 LogiLink USB 3.2 1st Gen (USB 3.0) Adapter [1x SATA socket 7-pin - 1x USB 3.2 1st Gen connector A (USB 3.0)] AU0012A 14.

Conformity certificate

Conformity certificate 1628979 LogiLink USB 3.2 1st Gen (USB 3.0) Adapter [1x SATA socket 7-pin - 1x USB 3.2 1st Gen connector A (USB 3.0)] AU0012A 14.

Description

USB 3.0 to S-ATA Adapter from LogiLink for connection of S-ATA hard disks, CD drives, etc., to the USB 3.0 port. Transfer rates of up to 5 GBit/s, backward compatible with USB 2.0 and USB 1.1. A blue LED displays the activity of the adapter.

This text is machine translated.

Features

  • Compatible with USB 3.0 (5 GBit/s), USB 2.0 (480 GBit/s) and USB 1.1 (12 MBit/s)