• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink USB 3.2 1st Gen (USB 3.0) Adapter [1x USB 3.2 2nd Gen connector C (USB 3.1) - 1x USB 3.2 1st Gen port A (USB 3.

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LogiLink CU0116 USB 3.1 Gen Adapter-USB-C plug to USB-A socket

  • Aluminium enclosure
  • USB-C plug on USB-A socket
  • Corresponds to the specifications of USB 3.1 Gen 1
  • High-speed data transfer with up to 5 Gbit/s

Technical specifications

Product type

USB 3.2 1st Gen (USB 3.0) Adapter

Connection type

USB

No. of A connectors

1 x

Type A

USB 3.2 2nd Gen connector C (USB 3.1)

No. of B connections

1 x

Type B

USB 3.2 1st Gen port A (USB 3.0)

Cable length

10.00 cm

Factory colour

Black

Connector version

straight

Cable use

USB 3.2 1st Gen (USB 3.0)

Version

Adapter

Range of use

USB adapters

Cable design

Round

Max. power

36 W @ 12 V / 3.0 A

Transfer rate (max.)

5 GBit/s

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1651129 LogiLink USB 3.2 1st Gen (USB 3.0) Adapter [1x USB 3.2 2nd Gen connector C (USB 3.1) - 1x USB 3.2 1st Gen port A (USB 3.

Description

You can extend your USB-C devices (USB-C, plug) to any USB devices (USB-A, socket).

This text is machine translated.