• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink USB 3.2 1st Gen (USB 3.0) Adapter [1x USB 3.2 1st Gen port A (USB 3.0) - 1x USB 3.2 1st Gen connector C (USB 3.

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB 3.2 Gen 1 Type C Adapter, C/M to USB-A/F, 90° angled, black

  • Connection 1: USB-C® (plug) angled at 90°
  • Connection 2: USB-A (socket)
  • Corresponds to USB 3.2 Gen 1 Super Speed
  • Data rate: Up to 5 Gbit/s.
  • Up to 5 V, 3 A, 15 W power supply
  • Unshielded
  • Plastic housing
  • Colour, black
  • Nickel plated

Technical specifications

Product type

USB 3.2 1st Gen (USB 3.0) Adapter

Connection type

USB 3.2 Gen 1 (USB 3.0)

USB-C®

No. of A connectors

1 x

Type A

USB 3.2 1st Gen port A (USB 3.0)

No. of B connections

1 x

Type B

USB 3.2 1st Gen connector C (USB 3.0)

Factory colour

Black

Connector version

angled on one side

Cable features

90 degrees right

Cable use

USB 3.2 1st Gen (USB 3.0)

Version

Adapter

Range of use

USB adapters

Transfer rate (max.)

5 GBit/s

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2528852 LogiLink USB 3.2 1st Gen (USB 3.0) Adapter [1x USB 3.2 1st Gen port A (USB 3.0) - 1x USB 3.2 1st Gen connector C (USB 3.

Description

The angled adapter extends a USB cable even where little space is available or to reach a connection that is difficult to access. Ideal for connecting your smartphone and tablet to a portable spare battery, flash drive or other OTG devices.

This text is machine translated.

Features

  • The angled adapter extends a USB cable also where little space is available or to make it easier to access the connection that is difficult to access. Ideal for connecting smartphone and tablet to a mobile spare battery, flash drive or other OTG devices.

Scope of delivery

  • 1x USB 3.2 Gen 1 Adapter 90°

More interesting products

(*All information is plus legal VAT)