• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink USB-C cable USB 2.0 USB-C® plug 0.5 m White Shielded CU0340

1/5
Product type
USB-C cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

376 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB 2.0 Type C cable, C/M to C/M, 480 Mbit/s, 60W, nylon, white, 0.5 m

  • Connection 1: USB-C (plug)
  • Connection 2: USB-C (plug)
  • Similar to the style of the charging cable from Apple
  • Enables rapid charging and data exchange
  • Data rate: Up to 480 Mbit/s.
  • Supports USB-PD 3.0 up to 20 V, 3 A, 60 W power supply
  • Shielded
  • Plastic housing
  • Nickel-plated connector
  • Colour: White
  • Length 0.5 m
  • Packaging: Colour box with Euroloch

Technical specifications

Product type

USB-C cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

Factory colour

White

Cable length

0.5 m

Signal flow

Bidirectional (A↔B)

Cable features

Shielded

Cable design

Round

Connector version

straight

Transfer rate (max.)

480 MBit/s

Max. power

60 W @ 20 V / 3.0 A

Connection type

USB 2.0

Cable type

USB cable

Type A

USB

Type B

USB

Cable use

USB 2.0

Cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3461516 LogiLink USB-C cable USB 2.0 USB-C® plug 0.5 m White Shielded CU0340

User & Safety Instructions

User & Safety Instructions 3461516 LogiLink USB-C cable USB 2.0 USB-C® plug 0.5 m White Shielded CU0340

Description

This data/charging cable with nylon-C ports on both ends is Ideal for charging, synchronizing and transferring data between USB-C.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)