• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink USB-C cable USB 2.0 USB-C® plug 1 m Black Duplex use connector CU0446

1/8
Product type
USB-C cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink type-C connection cable, 480 Mbit/s, 240W, display, nylon, black, 1 m

  • Connection 1: USB-C (plug)
  • Connection 2: USB-C (plug)
  • USB Type-C EPR charging cable with E-mark chipset
  • Supports USB-PD 3.1 up to 48 V, 5 A, 240 W power supply
  • OLED display for real-time display of charging power in watts
  • Data rate: Up to 480 Mbit/s.
  • Shielded and with jacket braid
  • Metal enclosure
  • Colour, black
  • Nickel-plated connector
  • Cable length 1 m.
  • Packing: Colour box

Technical specifications

Product type

USB-C cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

Factory colour

Black

Cable length

1 m

Cable features

Duplex use connector

Cable design

Round

Connector version

straight

Transfer rate (max.)

480 MBit/s

Max. power

240 W @ 48V / 5A

Connection type

USB-C®

Cable type

Data cable

Charger lead

Type A

USB

Type B

USB

Cable use

USB 2.0

Cable

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796459 LogiLink USB-C cable USB 2.0 USB-C® plug 1 m Black Duplex use connector CU0446

Description

This USB Type-C PD (Power delivery, PD3.1) cable can charge your mobile devices with up to 240 W (5 ampere) via a USB-C wall charger, car charger or Power bank. The built-in E-Mark chipset ensures a secure charging of your devices, and with OLED display you can see how much Watts will be charged on your connected device. The metal-end connector housing enables a stable connection and the additional braided-sheath protects the cable from mechanical abrasion (chafing). This cable is therefore from LogiLink Ideal for charging USB-C devices.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)