• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink USB-C cable USB 2.0 USB-C® plug, USB-C® socket 1.00 m White CU0220

1/5
Product type
USB-C cable
Cable specs
USB 2.0
Version
Cable extension
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
USB-C® socket
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 25 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB 2.0 type C cable, C/M to USB C/F, PD, white, 1 m

  • Connection 1: USB-C (plug)
  • Connection 2: USB-C (socket)
  • Meets USB 2.0 HiSpeed
  • Data rate: Up to 480 Mbit/s.
  • Supports Power delivery 3.0
  • Power supply: Up to 20 V, 5 A, 100 W.
  • 2x shielded
  • Plastic housing
  • Colour: White
  • Nickel-plated USB-C connector
  • Cable length 1 m.
  • Packaging: PE bag

Technical specifications

Product type

USB-C cable

Cable specs

USB 2.0

Version

Cable extension

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

USB-C® socket

Factory colour

White

Cable length

1.00 m

Cable design

Round

Connector version

straight

Transfer rate (max.)

480 MBit/s

Max. power

100 W @ 20 V / 5.0 A

Connection type

USB-C®

Cable type

Data cable

Charger lead

Type A

USB

Type B

USB

Cable use

USB 2.0

Cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3384348 LogiLink USB-C cable USB 2.0 USB-C® plug, USB-C® socket 1.00 m White CU0220

User & Safety Instructions

User & Safety Instructions 3384348 LogiLink USB-C cable USB 2.0 USB-C® plug, USB-C® socket 1.00 m White CU0220

Description

This USB 2.0 Type-C extension cable with Power delivery supports fast charging and high speed data transfer. Thus you can easily use your existing USB-C cable for charging and data exchange with your device. Ideal also for extending existing cables that are connected to your external USB devices (e.g. docking station, converter, hubs, etc.). At the same time, the USB-C socket of the device is protected from frequent insertion and removal.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)