• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink USB cable USB 3.2 1st Gen USB-C® plug, USB-C® plug 0.50 m White CU0130

1/3
Product type
USB cable
Cable specs
USB 3.2 1st Gen
Version
Cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
USB-C® plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LogiLink CU0130 USB-C 3.1 Gen2 connection cable 0.5 m white

  • USB 3.1 Gen2
  • Transfer rates of up to 10 GBit/s.
  • USB-C plug to USB-C plug
  • Max. current 3A
  • Max. POWER: 60W @ 20V / 15W @ 5V
  • Colour: White
  • Cable length 0.5 m.

Technical specifications

Product type

USB cable

Cable specs

USB 3.2 1st Gen

Version

Cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

USB-C® plug

Factory colour

White

Cable length

0.50 m

Cable design

Round

Connector version

straight

Transfer rate (max.)

10 GBit/s

Max. power

60 W @ 20 V / 3.0 A

Connection type

USB-C®

Cable type

USB cable

Type A

USB-C® plug

Type B

USB-C® plug

No. of A connectors

1 x

No. of B connections

1 x

Cable use

USB 3.2 2nd Gen (USB 3.1 2nd Gen)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1909684 LogiLink USB cable USB 3.2 1st Gen USB-C® plug, USB-C® plug 0.50 m White CU0130

User & Safety Instructions

User & Safety Instructions 1909684 LogiLink USB cable USB 3.2 1st Gen USB-C® plug, USB-C® plug 0.50 m White CU0130

Description

USB 3.1 connection cable from LogiLink with USB-C plug to USB-C plug. Conforms to USB 3.1 Gen2 specification. Transfer rates of up to 10 GBit/s. Ideal for connecting your external USB devices to your PC or notebook. Available in lengths/colors: 0.5 m/black (CU0128), 1.0 m/black (CU0129), 0.5 m/white (CU0130), 1.0 m/white (CU0131).

This text is machine translated.

Scope of delivery

  • 1x USB-C 3.1 Gen2 connection cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.