• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink USB port lock USB PORT LOCK 10-piece set Silver, Blue no keys AU0046

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LogiLink USB port lock (10x locks)

  • Blocked using the USB ports
  • Quick and easy to use
  • Prevents damage to USB ports
  • Visible deterrent as a security precaution
  • A lock can only be removed with the right key.
  • This text is machine translated.

Technical specifications

Product type

USB port lock

Features

no keys

Factory colour

Silver

Blue

Documents & Downloads

Datasheet

Datasheet 1651124 LogiLink USB port lock USB PORT LOCK 10-piece set Silver, Blue no keys AU0046

User & Safety Instructions

User & Safety Instructions 1651124 LogiLink USB port lock USB PORT LOCK 10-piece set Silver, Blue no keys AU0046

Description

The LogiLink USB port lock is a simple and effective way to block the USB port on a computer. With this small and practical device, network administrators can prevent the port from being used and thus prevent the copying of sensitive data or the transmission of viruses via MP3 players, USB sticks and other storage devices.
Available as 1x key + 4 locks (AU0043), 1x key + 1 lock (AU0044), 1x key + 8x locks (AU0045), 10x locks (AU0046)

This text is machine translated.

Scope of delivery

  • 10x locks

What kind of PC & Laptop Security are you looking for?