• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech G305 Gaming mouse Radio Optical White 6 Buttons 12000 dpi

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Logitech G305 Gaming Mouse, White

  • G305 LIGHTSPEED gaming mouse - wireless gaming for all
  • 12,000 DPI HERO sensor
  • Wireless LIGHTSPEED connection with a signal rate of 1 millisecond
  • 250 hours battery life with one AA battery
  • Extremely low weight of 99 grams
  • 6 freely programmable mouse buttons
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 1 W - 1 W

Technical specifications

Product type

Gaming mouse

Transfer type

Radio

Interfaces

2.4 GHz radio

Sensor type

Optical

Sensor resolution

12000 dpi

No. of keys

6 Buttons

Suitable for (input devices)

Left-handers

Right-handers

Factory colour

White

Cable length

0 mm

Width

62.15 mm

Height

116.6 mm

Depth

38.2 mm

Weight

99 g

Power supply

1 x AA battery (included)

Supported OS

Windows

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

Screen size diagonal (inches)

0 inch

Keyboard layout

None (PC-controlled)

Battery capacity

2000 mAh

Operating time (max.)

250 h

Response time

1 ms

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1909975 Logitech G305 Gaming mouse Radio Optical White 6 Buttons 12000 dpi

Description

LIGHTSPEED - WIRELESS CONNECTIVITY FOR ALL
The G305 is a wireless LIGHTSPEED gaming mouse for maximum performance thanks to the latest technology at an affordable price. Wireless gaming of the next generation is now a reality for all gamers.

HERO SENSOR
Hero is a groundbreaking new optical sensor from Logitech G that delivers superior performance and up to 10x energy efficiency (compared to the previous generation). The HERO sensor delivers exceptionally accurate and consistent performance across the DPI spectrum without smoothing, filtering, or acceleration in the range of 200 to 12,000 DPI. The G305 can store up to 5 profiles each with up to 5 DPI levels in the built-in memory.

WIRELESS LIGHTSPEED TECHNOLOGY
With end-to-end technology and seamless design, Logitech G has developed a robust wireless solution to solve the fundamental problems of latency, stability and connectivity. The end result is LIGHTSPEED, a professional wireless solution that doesn't compromise wired gaming mice.

ULTRA-LONG BATTERY LIFE
The HERO sensor and the wireless LIGHTSPEED technology ensure extremely high energy efficiency for months of games. It guarantees up to 250 hours continuous operation with only one AA battery. In the endurance mode, which can be selected via the Logitech gaming software, it lasts for up to 9 months under normal use. Tested on the Logitech G240 gaming mouse pad. The Logitech gaming software as well as the status display on the G305 tell you when the battery level is at 15%.

ULTRA-LIGHT
With Logitech G, a wireless gaming mouse does not have to have a high weight. The G305 is very light at only 99 grams, thanks to the light-weight mechanical design and the ultra-efficient battery use.

6 PROGRAMMABLE BUTTONS
The left and right primary switches of the G305 are designed for 10 million clicks. The G305 also has a center-click function, a DPI button and two side mouse buttons, which can be programd with the help of Logitech Gaming Software (LGS) according to personal preferences.

MECHANICAL KEY SPRING TENSION
The mechanical key spring tension with separate keys enables a more even feedback of the left and right primary mouse button and a smooth click. Thus, even in the most demanding gaming sessions, precise and reliable key performance is no problem.

PLAY ANYWHERE
The robust, light-weight design in the compact format and the integrated storage compartment for the USB-nano receiver make the G305 a great companion while traveling.

This text is machine translated.

Scope of delivery

  • G305 gaming mouse
  • LightSpeed USB receiver
  • User manual

System requirements

  • Operating system: Windows 7 or higher, MacOS 10.11 or higher, ChromeOS
  • Free USB port
  • Internet access for Logitech Gaming Software LGS (optional)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.