• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech Hyperion Fury G402 Gaming mouse USB Optical Black 8 Buttons 4000 dpi Backlit

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Logitech Hyperion Fury G402 Gaming Mouse, Black

  • Exclusive Fusion Engine for sampling speeds over 400 IPS (1 m/s)
  • Delta Zero™ technology for unsurpassed precision
  • 8 fully programmable buttons
  • 240 – 4000 dpi – can be varied in the game
  • Signal rate of 1 ms – via USB the fastest possible

Technical specifications

  • Resolution: 240 to 4000 dpi
  • Max. Acceleration> 16 G
  • Max. Speed> 500 IPS
  • USB data format: 16 bit/axis
  • USB signal rate 1000 Hz (1 millisecond)
  • Dynamic coefficient of friction: 0.09 µ (k)
  • Static coefficient of friction: 0.14 µ (s)
  • Microprocessor: 32 bit
Product type

Gaming mouse

Transfer type

USB

Interfaces

USB

Sensor type

Optical

Sensor resolution

4000 dpi

No. of keys

8 Buttons

Suitable for (input devices)

Right-handers

Data input device features

Backlit

Factory colour

Black

Cable length

2.10 m

Width

72 mm

Height

136 mm

Depth

41 mm

Weight

144 g

Supported OS

Windows

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

Screen size diagonal (inches)

0 inch

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909940 Logitech Hyperion Fury G402 Gaming mouse USB Optical Black 8 Buttons 4000 dpi Backlit

Description

Fusion Engine for ultra-fast scanning
Sophisticated sensor technology for ultra-fast gaming. Hyperion Fury combines an optical sensor with Logitech's Delta Zero™ technology and our exclusive Fusion Engine™ Hybrid sensor for scanning speeds of more than 500 IPS.

8 programmable buttons
Adjust the keys to your playing style. Adjust your mouse with 8 programmable buttons. Whether you want to throw a grenade or need quick access to your inventory, all options are just a push of a button away. The optional Logitech gaming software simplifies the setup.

Dpi switching during playing
4 settings for better control of your game. Quickly switch between four DPI settings. Take an enemy from a distance (250 dpi) and then disappear at lightning speed (4000 dpi). The sensitivity that can be adjusted in the game allows you to react flexibly and precisely to the chaos of the battlefield.

32-bit ARM processor
Smarter than ever. The Hyperion Fury's integrated ARM processor powers the Fusion Engine for incredible scanning speeds while allowing you to store and trigger your favorite macros. With the Logitech gaming software you can create and assign macros, which you can easily access with the Hyperion Fury.

Signal rate of 1 millisecond
Permanent communication at a signal rate of 1 millisecond, you can be sure that your movements are communicated over USB at lightning speed and without annoying delay.

Comfortable design
Maximum comfort for maximum playing time. The design of the Hyperion Fury is based on the classic form of the G400s and offers even more functions and ease of use. A combination of lightweight materials and rubberized grips ensures that each gaming session can last as long as possible.

High-speed clicks
Extreme responsiveness gives you the decisive advantage. Distinctive left and right mouse buttons enable extremely responsive. With high-speed clicks, you can improve your skills and fully play your advantage in intense fire fighting. Hyperion Fury makes the difference with faster and more convenient clicks.

This text is machine translated.

Scope of delivery

  • Mouse
  • User manual

System requirements

  • Windows Vista/7/8/8.1 or 10
  • Free USB connection.
  • Internet connection and 100 MB hard disk memory for software (optional)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.