• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech Gaming G923 N/A USB PlayStation 5, PlayStation 4, PC Black

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Steering wheel

Compatible with

PlayStation 5

PlayStation 4

PC

Interfaces

USB

Factory colour

Black

Transfer type

Corded

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2298414 Logitech Gaming G923 N/A USB PlayStation 5, PlayStation 4, PC Black

Description

REAL RACING COMES FROM THE INSIDE.
FEEL THE RACING SIMULATION OF THE FUTURE
Meet the next generation of racing steering wheels. The award-winning Logitech G design has been redesigned to fit in with the physics of your game and offer unprecedented realism. You feel like never before the pumping of the pistons, the grinding of the gravel and all switching processes, drifts and hairpin curves.

Next GENERATION TRUEFORCE SIMULATION
Our latest force feedback technology innovation is the direct connection to simulation engines in the game with corresponding physical properties for even more realistic reactions in real time. The feedback frequency range has also been increased, was a dramatic improvement in detail and realism compared to previous generations.

SENSE TRUEFORCE IN THESE PLAY
MOTOR CONTROL THROUGH CLOSED CONTROL LOOP
The correct current means the correct torque. The advanced firmware of the G923 monitors all current flowing through the wheel motors and continuously adjusts the voltage to match the output from game physics. Because it offers more than just the default settings, the G923 gives you absolute accuracy and unprecedented realism.

MORE GRIP. LESS SMOKE.
A programmable dual clutch allows for cleaner and faster start-up from the starting line in supported games.

FOR RACING SIMULATION,
the classic design DEVELOPS in a modern look. The new color scheme, high-quality brushed metal, leather seams in automobile style and polished pedals give the G923 a professional finish. The shape follows the function with integrated center marking and turntable.

GAME CONTROL ON THE STEERING WHEEL
Complete Xbox One or PS4 control elements are installed directly in the steering wheel. No matter how you drive, each control command is directly at hand.

24-POINT SELECTION REGULATOR
traction, torque, braking power - everything can be adjusted via an integrated rotary control, which you operate yourself.

PROGRESSIVE BRAKE PEDAL
more responsive and precise. The progressive suspension mimics the behavior of a pressure-sensitive braking system and conveys a realistic racing experience. Repositioning the pedal surfaces for heel and toe maneuvers and even more control.

BUILT-IN SPEED DISPLAY
In-built colored LEDs indicate the speed range in supported games. You see immediately when the red line is reached – you have it in front of you.

CUSTOMIZE
with G HUB Full control over your equipment. Adjust the wheel sensitivity, force feedback levels and button adjustment via the powerful G HUB gaming software for PC. Custom creation of multiple profiles for each game and application.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 468.98*

What kind of Steering Wheels are you looking for?