
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PC speaker
2.1
Corded
Audio stereo (3.5 mm jack)
2
Yes
via PSU
48 Hz-20 kHz
25 W
Black
3.1 kg
260 mm
160 mm
335 mm
German, QWERTZ
No
8.1 cm x 8.9 cm x 14.6 cm
yes
User & Safety Instructions 908482 Logitech Speaker System Z313 2.1 PC speaker Corded 25 W Black