
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PC speaker
2.1
Corded
Digital audio (optical)
Jack connector
Headphone jack (3.5 mm)
RCA (phono)
2
Yes
mains-powered
200 W
Black
9.06 kg
282 mm
303 mm
264 mm
No
not relevant
User & Safety Instructions 1561223 Logitech Z625 2.1 PC speaker Corded 200 W Black