• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech Z407 2.1 PC speaker Bluetooth®, Corded 40 W Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Logitech Z407 Bluetooth® computer speakers with subwoofer and wireless operation

  • Bluetooth® computer speakers with subwoofer
  • Comfortable operation via wireless controller (playback, pause, mute, volume and bass)
  • Power max. 80 W
  • Digital sound processing for a true-to-life sound experience
  • Additional connection of sources via 3.5 mm jack or via micro USB
  • Bluetooth logo: A stylised white 'B' on a blue shield to the left, with the text 'Bluetooth' in black lettering beside it.

Technical specifications

Product type

PC speaker

Channels

2.1

Transfer type

Bluetooth®

Corded

Interfaces

Bluetooth

Micro USB

Audio stereo (3.5 mm jack)

No. of speakers

2

Headphone jack

Yes

RMS total

40 W

Factory colour

Black

Weight

0.39 kg

Width

210 mm

Height

275 mm

Length

340 mm

Depth

350 mm

Screen size diagonal (inches)

0 inch

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2304594 Logitech Z407 2.1 PC speaker Bluetooth®, Corded 40 W Black

Description

Experience impressive sound again - wirelesslyThe power of 80 watts together with precise digital signal processing (DSP) provides for an immersive, lifelike sound experience. Enjoy crystal-clear highs, powerful mid-range and rich bass. With the wireless speakers positioned vertically and horizontally, you can determine your sound and style. Adjust bass and volume from the other end of the room. Place your speakers vertically or horizontally. Connect your speakers via Bluetooth®, Micro-USB or 3.5 mm port or switch between the three connection modes. Even from the other end of the room.Bass meets clarityThanks to 20 watt bass and DSP you get exactly the right balance between depth and clarity. The downward facing subwoofer provides for particularly powerful depths in music, films and games with full, clear sound.An immersive sound experienceExperience intensive, true-to-life 80 watt sound with clear trebles, powerful middle and rich depths - without compromising on the basses. DSP and high performance provide a balanced sound profile and enhanced bass, so the entire sound spectrum is clearly audible.Rules. Rock.Why a range of 20 meters? With a range of 20 meters, you can use the wireless control to control the sound from the other end of the room. Press and rotate it for playback, pause, Stummschaltung1Die mute works when connected via the 3.5 mm connector. Play/pause/skip/back function when connected via USB or Bluetooth. The audio controls may be different when playing certain LIVE content via USB/Bluetooth.and adjust volume and bass. All with a single controller. It's easy. You don't even have to get up.So, so, or so.Anything but clunky. The oval shaped, slim loudspeakers in graphite gray are both esthetic and space-saving. Place it vertically or horizontally as desired. Thanks to the compact dimensions, they can even be positioned under the monitor to save space. Use them to create your space.3 connection typesThe choice is yours. You can connect up to three devices via Bluetooth, micro USB and 3.5 mm input. Use the button on the bottom of the controller to switch between wired connections (3.5 mm and micro USB). You can quickly switch back to Bluetooth with the Bluetooth button.

This text is machine translated.

Scope of delivery

  • Z407 speaker (2x Satellite, 1x subwoofer)3.5 mm jack connection cableQuick guide

Hints

Micro USB cable for USB operation not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 143.97*

What kind of PC Speakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)